Product Index  >  Resistors  >  Chip Resistor - Surface Mount

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Resistance (Ohms) Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height Number of Terminations
   
HCS2512FTL300 Datasheet HCS2512FTL300 - Stackpole Electronics Inc. HCS2512FTL300TR-ND RES SMD 0.0003 OHM 1% 3W 2512 4,000 - Immediate
0.45500 4,000 Tape & Reel (TR)?
Alternate Packaging
HCS 0.0003 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.038" (0.97mm) 2
HCS2512FTL300 Datasheet HCS2512FTL300 - Stackpole Electronics Inc. HCS2512FTL300CT-ND RES SMD 0.0003 OHM 1% 3W 2512 6,880 - Immediate
1.35000 1 Cut Tape (CT)?
Alternate Packaging
HCS 0.0003 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.038" (0.97mm) 2
HCS2512FTL300 Datasheet HCS2512FTL300 - Stackpole Electronics Inc. HCS2512FTL300DKR-ND RES SMD 0.0003 OHM 1% 3W 2512 6,880 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HCS 0.0003 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.038" (0.97mm) 2
Results per Page
Page 1/1

22:48:12 5/5/2016