Product Index  >  Resistors  >  Chip Resistor - Surface Mount

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Resistance (Ohms) Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height Number of Terminations
   
HCS2512FT1L00 Datasheet HCS2512FT1L00 - Stackpole Electronics Inc. HCS2512FT1L00TR-ND RES SMD 0.001 OHM 1% 3W 2512 4,000 - Immediate
0.39000 4,000 Tape & Reel (TR)?
Alternate Packaging
HCS 0.001 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±100ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.021" (0.53mm) 2
HCS2512FT1L00 Datasheet HCS2512FT1L00 - Stackpole Electronics Inc. HCS2512FT1L00CT-ND RES SMD 0.001 OHM 1% 3W 2512 4,793 - Immediate
1.16000 1 Cut Tape (CT)?
Alternate Packaging
HCS 0.001 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±100ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.021" (0.53mm) 2
HCS2512FT1L00 Datasheet HCS2512FT1L00 - Stackpole Electronics Inc. HCS2512FT1L00DKR-ND RES SMD 0.001 OHM 1% 3W 2512 4,793 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HCS 0.001 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±100ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.021" (0.53mm) 2
Results per Page
Page 1/1

12:24:45 5/29/2016