Add To Favorites
Product Overview
Digi-Key Part Number 732-4057-ND
Quantity Available 386
Can ship immediately
Manufacturer

Manufacturer Part Number

760308201

Description 1 Coil, 1 Layer 10µH Wireless Charging Coil Receiver 200 mOhm Max 1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Wireless Charging Coils

Manufacturer

Wurth-Electronics-Inc

Series WPCC
Function Receiver
Type 1 Coil, 1 Layer
Inductance 10µH
Tolerance ±5%
Current Rating 4.5A
Current - Saturation 8A
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 50 @ 125kHz
Frequency - Self Resonant 15MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm)
 
Related Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 22
Other Names 732-4057

08:11:47 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.58000 8.58
10 7.86200 78.62
50 7.42600 371.30
100 6.98900 698.90
250 6.55200 1,638.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback