Add To Favorites
Product Overview
Digi-Key Part Number 732-4462-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

760308110

Description 1 Coil, 1 Layer 24µH Wireless Charging Coil Transmitter 100 mOhm Max 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Wireless Charging Coils

Manufacturer

Wurth Electronics Inc

Series WPCC
Part Status Active
Function Transmitter
Type 1 Coil, 1 Layer
Inductance 24µH
Tolerance ±10%
Current Rating 6A
Current - Saturation 10A
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 180 @ 125kHz
Frequency - Self Resonant 5MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 96
Other Names 732-4462

11:14:28 8/31/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 12.76000 12.76
10 11.69300 116.93
50 11.04300 552.15
100 10.39400 1,039.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback