Add To Favorites
Product Overview
Digi-Key Part Number 732-4056-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

760308101

Description 1 Coil, 1 Layer 24µH Wireless Charging Coil Transmitter 100 mOhm Max 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Wireless Charging Coils

Manufacturer

Wurth Electronics Inc

Series WPCC
Part Status Active
Function Transmitter
Type 1 Coil, 1 Layer
Inductance 24µH
Tolerance ±10%
Current Rating 6A
Current - Saturation 10A
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 90 @ 125kHz
Frequency - Self Resonant 6MHz
Operating Temperature -20°C ~ 105°C
Size / Dimension 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
 
Related Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 14
Other Names 732-4056

09:02:13 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.60000 17.60
10 16.12800 161.28
50 15.23200 761.60
100 14.33600 1,433.60
500 13.44000 6,720.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback