Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 732-5245-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

7466204

Description 1 Pin Screw Terminal, Power Tap M4 Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 7466204
Featured Product SMD REDCUBE® Terminal
3D Model 7466204.stp
Online Catalog REDCUBE Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminals - Screw Connectors

Manufacturer

Wurth Electronics Inc

Series REDCUBE
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size M4
Termination Solder
Current Rating 50A
Number of Pins 1
Mounting Type Surface Mount
Features Screw not Included
Contact Finish Tin
Contact Material Brass
Material - Insulation -
Screw Material -
Screw Finish -
 
Additional Resources
Standard Package ? 100
Other Names 732-5245

19:50:12 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.75000 27.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5652-2-ND
  • Minimum Quantity: 680
  • Quantity Available: 680 - Immediate
  • Unit Price: 2.18500
  • Cut Tape (CT) ? : 732-5652-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 896 - Immediate
  • Unit Price: 3.39000
  • Digi-Reel® ? : 732-5652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback