Product Index  >  Inductors, Coils, Chokes  >  Arrays, Signal Transformers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
74485540350 Datasheet 74485540350 - Wurth Electronics Inc 732-4564-2-ND INDUCT ARRAY 2 COIL 3.5UH SMD 0
Standard Lead Time 16 Weeks
4.95000 300 Tape & Reel (TR)?
Alternate Packaging
WE-CFWI Active 2 14µH 3.5µH ±20% 14A 7A 27A 13.5A 12 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
74485540350 Datasheet 74485540350 - Wurth Electronics Inc 732-4564-1-ND INDUCT ARRAY 2 COIL 3.5UH SMD 227 - Immediate
7.43000 1 Cut Tape (CT)?
Alternate Packaging
WE-CFWI Active 2 14µH 3.5µH ±20% 14A 7A 27A 13.5A 12 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
74485540350 Datasheet 74485540350 - Wurth Electronics Inc 732-4564-6-ND INDUCT ARRAY 2 COIL 3.5UH SMD 227 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-CFWI Active 2 14µH 3.5µH ±20% 14A 7A 27A 13.5A 12 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
Results per Page
Page 1/1

22:28:11 8/25/2016