Product Index  >  Inductors, Coils, Chokes  >  Arrays, Signal Transformers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
74485540220 Datasheet 74485540220 - Wurth Electronics Inc 732-4562-2-ND INDUCT ARRAY 2 COIL 2.2UH SMD 0
Standard Lead Time 14 Weeks
4.95000 300
Non-Stock
?
Tape & Reel (TR)? WE-CFWI 2 8.8µH 2.2µH ±20% 18A 9A 35A 17.5A 6.72 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
74485540220 Datasheet 74485540220 - Wurth Electronics Inc 732-4562-1-ND INDUCT ARRAY 2 COIL 2.2UH SMD 0
Call 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
WE-CFWI 2 8.8µH 2.2µH ±20% 18A 9A 35A 17.5A 6.72 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
74485540220 Datasheet 74485540220 - Wurth Electronics Inc 732-4562-6-ND INDUCT ARRAY 2 COIL 2.2UH SMD 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
WE-CFWI 2 8.8µH 2.2µH ±20% 18A 9A 35A 17.5A 6.72 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
Results per Page
Page 1/1

11:02:19 7/29/2016