Product Index  >  Inductors, Coils, Chokes  >  Arrays, Signal Transformers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
74485540080 Datasheet 74485540080 - Wurth Electronics Inc 732-4559-2-ND INDUCT ARRAY 2 COIL 800NH SMD 0
Standard Lead Time 12 Weeks
4.95000 300
Non-Stock
?
Tape & Reel (TR)? WE-CFWI 2 3.2µH 800nH ±20% 28A 14A 62A 31A 2.56 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
74485540080 Datasheet 74485540080 - Wurth Electronics Inc 732-4559-1-ND INDUCT ARRAY 2 COIL 800NH SMD 0
Call 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
WE-CFWI 2 3.2µH 800nH ±20% 28A 14A 62A 31A 2.56 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
74485540080 Datasheet 74485540080 - Wurth Electronics Inc 732-4559-6-ND INDUCT ARRAY 2 COIL 800NH SMD 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
WE-CFWI 2 3.2µH 800nH ±20% 28A 14A 62A 31A 2.56 mOhm Max
-
Shielded -40°C ~ 150°C Surface Mount 4-SMD 0.610" L x 0.520" W (15.50mm x 13.20mm) 0.413" (10.50mm)
Results per Page
Page 1/1

18:15:48 6/25/2016