Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438335470 Datasheet 74438335470 - Wurth Electronics Inc 732-4872-2-ND FIXED IND 47UH 390MA 2.3 OHM SMD 0
Standard Lead Time 8 Weeks
1.26500 1,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Molded Metal Composite 47µH ±20% 390mA 1.18A Shielded 2.3 Ohm Max
-
8MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335470 Datasheet 74438335470 - Wurth Electronics Inc 732-4872-1-ND FIXED IND 47UH 390MA 2.3 OHM SMD 1,046 - Immediate
1.78000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Molded Metal Composite 47µH ±20% 390mA 1.18A Shielded 2.3 Ohm Max
-
8MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335470 Datasheet 74438335470 - Wurth Electronics Inc 732-4872-6-ND FIXED IND 47UH 390MA 2.3 OHM SMD 1,046 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Molded Metal Composite 47µH ±20% 390mA 1.18A Shielded 2.3 Ohm Max
-
8MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
Results per Page
Page 1/1

02:39:34 6/27/2016