Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438335150 Datasheet 74438335150 - Wurth Electronics Inc 732-4869-2-ND FIXED IND 15UH 650MA 830 MOHM 0
1.26500 1,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Molded Metal Composite 15µH ±20% 650mA 1.71A Shielded 830 mOhm Max
-
14MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335150 Datasheet 74438335150 - Wurth Electronics Inc 732-4869-1-ND FIXED IND 15UH 650MA 830 MOHM 644 - Immediate
1.78000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Molded Metal Composite 15µH ±20% 650mA 1.71A Shielded 830 mOhm Max
-
14MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335150 Datasheet 74438335150 - Wurth Electronics Inc 732-4869-6-ND FIXED IND 15UH 650MA 830 MOHM 645 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Molded Metal Composite 15µH ±20% 650mA 1.71A Shielded 830 mOhm Max
-
14MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
Results per Page
Page 1/1

20:10:02 5/4/2016