Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438335068 Datasheet 74438335068 - Wurth Electronics Inc 732-4867-2-ND FIXED IND 6.8UH 1.1A 287 MOHM 1,000 - Immediate
0.90750 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 6.8µH ±20% 1.1A 2.4A Shielded 287 mOhm Max
-
25MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335068 Datasheet 74438335068 - Wurth Electronics Inc 732-4867-1-ND FIXED IND 6.8UH 1.1A 287 MOHM 3 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Discontinued Molded Metal Composite 6.8µH ±20% 1.1A 2.4A Shielded 287 mOhm Max
-
25MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335068 Datasheet 74438335068 - Wurth Electronics Inc 732-4867-6-ND FIXED IND 6.8UH 1.1A 287 MOHM 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-MAPI Discontinued Molded Metal Composite 6.8µH ±20% 1.1A 2.4A Shielded 287 mOhm Max
-
25MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
Results per Page
Page 1/1

02:08:33 8/29/2016