Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438335010 Datasheet 74438335010 - Wurth Electronics Inc 732-4863-2-ND FIXED IND 1UH 2.7A 47 MOHM SMD 1,000 - Immediate
0.90750 1,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1µH ±20% 2.7A 4.5A Shielded 47 mOhm Max
-
72MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335010 Datasheet 74438335010 - Wurth Electronics Inc 732-4863-1-ND FIXED IND 1UH 2.7A 47 MOHM SMD 1,657 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1µH ±20% 2.7A 4.5A Shielded 47 mOhm Max
-
72MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
74438335010 Datasheet 74438335010 - Wurth Electronics Inc 732-4863-6-ND FIXED IND 1UH 2.7A 47 MOHM SMD 1,657 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1µH ±20% 2.7A 4.5A Shielded 47 mOhm Max
-
72MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.059" (1.50mm)
Results per Page
Page 1/1

20:09:43 8/26/2016