Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438334033 Datasheet 74438334033 - Wurth Electronics Inc 732-4859-2-ND FIXED IND 3.3UH 1.4A 179.7 MOHM 0
Standard Lead Time 12 Weeks
0.90750 1,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Molded Metal Composite 3.3µH ±20% 1.4A 4A Shielded 179.7 mOhm Max
-
36MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
74438334033 Datasheet 74438334033 - Wurth Electronics Inc 732-4859-1-ND FIXED IND 3.3UH 1.4A 179.7 MOHM 651 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Molded Metal Composite 3.3µH ±20% 1.4A 4A Shielded 179.7 mOhm Max
-
36MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
74438334033 Datasheet 74438334033 - Wurth Electronics Inc 732-4859-6-ND FIXED IND 3.3UH 1.4A 179.7 MOHM 651 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Molded Metal Composite 3.3µH ±20% 1.4A 4A Shielded 179.7 mOhm Max
-
36MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
Results per Page
Page 1/1

15:09:01 5/31/2016