Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438334015 Datasheet 74438334015 - Wurth Electronics Inc 732-4857-2-ND FIXED IND 1.5UH 2A 96 MOHM SMD 0
Standard Lead Time 16 Weeks
0.90750 1,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1.5µH ±20% 2A 5.7A Shielded 96 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
74438334015 Datasheet 74438334015 - Wurth Electronics Inc 732-4857-1-ND FIXED IND 1.5UH 2A 96 MOHM SMD 478 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1.5µH ±20% 2A 5.7A Shielded 96 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
74438334015 Datasheet 74438334015 - Wurth Electronics Inc 732-4857-6-ND FIXED IND 1.5UH 2A 96 MOHM SMD 478 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1.5µH ±20% 2A 5.7A Shielded 96 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
Results per Page
Page 1/1

03:42:41 10/1/2016