Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438334012 Datasheet 74438334012 - Wurth Electronics Inc 732-4856-2-ND FIXED IND 1.2UH 2.65A 77 MOHM 1,000 - Immediate
0.91000 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1.2µH ±20% 2.65A 6A Shielded 77 mOhm Max
-
66MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
74438334012 Datasheet 74438334012 - Wurth Electronics Inc 732-4856-1-ND FIXED IND 1.2UH 2.65A 77 MOHM 502 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 1.2µH ±20% 2.65A 6A Shielded 77 mOhm Max
-
66MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
74438334012 Datasheet 74438334012 - Wurth Electronics Inc 732-4856-6-ND FIXED IND 1.2UH 2.65A 77 MOHM 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 1.2µH ±20% 2.65A 6A Shielded 77 mOhm Max
-
66MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
Results per Page
Page 1/1

15:30:46 12/10/2016