Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
744383340068 Datasheet 744383340068 - Wurth Electronics Inc 732-4953-2-ND FIXED IND 680NH 3.5A 43.2 MOHM 0
Standard Lead Time 8 Weeks
0.90750 1,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Molded Metal Composite 680nH ±30% 3.5A 7.7A Shielded 43.2 mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
744383340068 Datasheet 744383340068 - Wurth Electronics Inc 732-4953-1-ND FIXED IND 680NH 3.5A 43.2 MOHM 1,699 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Molded Metal Composite 680nH ±30% 3.5A 7.7A Shielded 43.2 mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
744383340068 Datasheet 744383340068 - Wurth Electronics Inc 732-4953-6-ND FIXED IND 680NH 3.5A 43.2 MOHM 1,699 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Molded Metal Composite 680nH ±30% 3.5A 7.7A Shielded 43.2 mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
Results per Page
Page 1/1

01:55:57 5/30/2016