Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
744383340047 Datasheet 744383340047 - Wurth Electronics Inc 732-4951-2-ND FIXED IND 470NH 4A 26.4 MOHM SMD 0
Standard Lead Time 16 Weeks
0.90750 1,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 470nH ±30% 4A 9.4A Shielded 26.4 mOhm Max
-
110MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
744383340047 Datasheet 744383340047 - Wurth Electronics Inc 732-4951-1-ND FIXED IND 470NH 4A 26.4 MOHM SMD 390 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 470nH ±30% 4A 9.4A Shielded 26.4 mOhm Max
-
110MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
744383340047 Datasheet 744383340047 - Wurth Electronics Inc 732-4951-6-ND FIXED IND 470NH 4A 26.4 MOHM SMD 390 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 470nH ±30% 4A 9.4A Shielded 26.4 mOhm Max
-
110MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1212 (3030 Metric) 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.047" (1.20mm)
Results per Page
Page 1/1

17:39:43 9/25/2016