Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438323068 Datasheet 74438323068 - Wurth Electronics Inc 732-4849-2-ND FIXED IND 6.8UH 850MA 648 MOHM 0
Standard Lead Time 8 Weeks
0.82500 3,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Molded Metal Composite 6.8µH ±20% 850mA 1.55A Shielded 648 mOhm Max
-
30MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323068 Datasheet 74438323068 - Wurth Electronics Inc 732-4849-1-ND FIXED IND 6.8UH 850MA 648 MOHM 1,806 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Molded Metal Composite 6.8µH ±20% 850mA 1.55A Shielded 648 mOhm Max
-
30MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323068 Datasheet 74438323068 - Wurth Electronics Inc 732-4849-6-ND FIXED IND 6.8UH 850MA 648 MOHM 1,806 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Molded Metal Composite 6.8µH ±20% 850mA 1.55A Shielded 648 mOhm Max
-
30MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
Results per Page
Page 1/1

21:49:35 5/25/2016