Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438323022 Datasheet 74438323022 - Wurth Electronics Inc 732-4846-2-ND FIXED IND 2.2UH 1.3A 176 MOHM 3,000 - Immediate
0.82500 3,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Molded Metal Composite 2.2µH ±20% 1.3A 2.5A Shielded 176 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323022 Datasheet 74438323022 - Wurth Electronics Inc 732-4846-1-ND FIXED IND 2.2UH 1.3A 176 MOHM 5,970 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Molded Metal Composite 2.2µH ±20% 1.3A 2.5A Shielded 176 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323022 Datasheet 74438323022 - Wurth Electronics Inc 732-4846-6-ND FIXED IND 2.2UH 1.3A 176 MOHM 5,970 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Molded Metal Composite 2.2µH ±20% 1.3A 2.5A Shielded 176 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
Results per Page
Page 1/1

09:21:04 7/26/2016