Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438323010 Datasheet 74438323010 - Wurth Electronics Inc 732-4843-2-ND FIXED IND 1UH 2.5A 75 MOHM SMD 0
Standard Lead Time 10 Weeks
0.82500 3,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1µH ±20% 2.5A 4A Shielded 75 mOhm Max
-
80MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323010 Datasheet 74438323010 - Wurth Electronics Inc 732-4843-1-ND FIXED IND 1UH 2.5A 75 MOHM SMD 379 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1µH ±20% 2.5A 4A Shielded 75 mOhm Max
-
80MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323010 Datasheet 74438323010 - Wurth Electronics Inc 732-4843-6-ND FIXED IND 1UH 2.5A 75 MOHM SMD 379 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 1µH ±20% 2.5A 4A Shielded 75 mOhm Max
-
80MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
Results per Page
Page 1/1

20:32:40 12/8/2016