Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
744383230082 Datasheet 744383230082 - Wurth Electronics Inc 732-4949-2-ND FIXED IND 820NH 2.6A 69 MOHM SMD 3,000 - Immediate
0.82620 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 820nH ±30% 2.6A 4.25A Shielded 69 mOhm Max
-
105MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
744383230082 Datasheet 744383230082 - Wurth Electronics Inc 732-4949-1-ND FIXED IND 820NH 2.6A 69 MOHM SMD 2,192 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 820nH ±30% 2.6A 4.25A Shielded 69 mOhm Max
-
105MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
744383230082 Datasheet 744383230082 - Wurth Electronics Inc 732-4949-6-ND FIXED IND 820NH 2.6A 69 MOHM SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 820nH ±30% 2.6A 4.25A Shielded 69 mOhm Max
-
105MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
Results per Page
Page 1/1

20:37:13 12/10/2016