Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
744383230068 Datasheet 744383230068 - Wurth Electronics Inc 732-4948-2-ND FIXED IND 680NH 3.1A 60 MOHM SMD 3,000 - Immediate
0.82500 3,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Molded Metal Composite 680nH ±30% 3.1A 4.7A Shielded 60 mOhm Max
-
135MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
744383230068 Datasheet 744383230068 - Wurth Electronics Inc 732-4948-1-ND FIXED IND 680NH 3.1A 60 MOHM SMD 5,268 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Molded Metal Composite 680nH ±30% 3.1A 4.7A Shielded 60 mOhm Max
-
135MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
744383230068 Datasheet 744383230068 - Wurth Electronics Inc 732-4948-6-ND FIXED IND 680NH 3.1A 60 MOHM SMD 5,268 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Molded Metal Composite 680nH ±30% 3.1A 4.7A Shielded 60 mOhm Max
-
135MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
Results per Page
Page 1/1

10:11:39 5/6/2016