Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438322022 Datasheet 74438322022 - Wurth Electronics Inc 732-4759-2-ND FIXED IND 2.2UH 1.34A 302 MOHM 3,000 - Immediate
1.15020 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Molded Metal Composite 2.2µH ±30% 1.34A 2.2A Shielded 302 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
74438322022 Datasheet 74438322022 - Wurth Electronics Inc 732-4759-1-ND FIXED IND 2.2UH 1.34A 302 MOHM 2,554 - Immediate
1.78000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 2.2µH ±30% 1.34A 2.2A Shielded 302 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
74438322022 Datasheet 74438322022 - Wurth Electronics Inc 732-4759-6-ND FIXED IND 2.2UH 1.34A 302 MOHM 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
WE-MAPI Discontinued at Digi-Key Molded Metal Composite 2.2µH ±30% 1.34A 2.2A Shielded 302 mOhm Max
-
60MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
Results per Page
Page 1/1

01:30:45 12/11/2016