Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438322010 Datasheet 74438322010 - Wurth Electronics Inc 732-4768-2-ND FIXED IND 1UH 1.75A 133 MOHM SMD 3,000 - Immediate
1.15000 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Molded Metal Composite 1µH ±30% 1.75A 3.35A Shielded 133 mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
74438322010 Datasheet 74438322010 - Wurth Electronics Inc 732-4768-1-ND FIXED IND 1UH 1.75A 133 MOHM SMD 2,586 - Immediate
1.78000 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
WE-MAPI Molded Metal Composite 1µH ±30% 1.75A 3.35A Shielded 133 mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
74438322010 Datasheet 74438322010 - Wurth Electronics Inc 732-4768-6-ND FIXED IND 1UH 1.75A 133 MOHM SMD 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
WE-MAPI Molded Metal Composite 1µH ±30% 1.75A 3.35A Shielded 133 mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz Surface Mount 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.031" (0.80mm)
Results per Page
Page 1/1

12:47:54 6/25/2016