• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 732-5060-ND
Price Break Unit Price Extended Price
1 140.25000 140.25
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

7443832

Description WE-MAPI DESIGN KIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 7443832 WE-MAPI Design Kit
Product Photos 7443832
Standard Package ? 1
Category

Kits

Family

Inductors Kits

Series WE-MAPI
Packaging ? Plastic Box with Bin Guide
Kit Type Fixed
Values 310 pcs - 10 ea of 0.33µH ~ 10µH
Mounting Type Surface Mount
Packages Included 1008 (2520 Metric)
Online Catalog Inductor Kits
Kit Contents
(10) 732-4848-1-ND - FIXED IND 4.7UH 940MA 388 MOHM
(10) 732-4851-1-ND - FIXED IND 10UH 600MA 843 MOHM
(10) 732-4846-1-ND - FIXED IND 2.2UH 1.3A 176 MOHM
(10) 732-4847-1-ND - FIXED IND 3.3UH 1.25A 264 MOHM
(10) 732-5680-1-ND - FIXED IND 1UH 2.8A 60 MOHM SMD
(10) 732-5682-1-ND - FIXED IND 1.5UH 2.2A 99 MOHM SMD
(10) 732-5685-1-ND - FIXED IND 4.7UH 1A 345 MOHM SMD
(10) 732-5687-1-ND - FIXED IND 6.8UH 900MA 640 MOHM
(10) 732-5688-1-ND - FIXED IND 8.2UH 800MA 720 MOHM
(10) 732-5689-1-ND - FIXED IND 10UH 700MA 780 MOHM
(10) 732-5683-1-ND - FIXED IND 2.2UH 1.6A 141 MOHM
(10) 732-4948-1-ND - FIXED IND 680NH 3.1A 60 MOHM SMD
(10) 732-5678-1-ND - FIXED IND 560NH 3.3A 49 MOHM SMD
(10) 732-5679-1-ND - FIXED IND 680NH 3.2A 59 MOHM SMD
(10) 732-5681-1-ND - FIXED IND 1.2UH 2.4A 80 MOHM SMD
(10) 732-5686-1-ND - FIXED IND 5.6UH 950MA 465 MOHM
(10) 732-4844-1-ND - FIXED IND 1.2UH 1.9A 106 MOHM
(10) 732-4845-1-ND - FIXED IND 1.5UH 1.8A 110 MOHM
(10) 732-4850-1-ND - FIXED IND 8.2UH 700MA 743 MOHM
(10) 732-4949-1-ND - FIXED IND 820NH 2.6A 69 MOHM SMD
(10) 732-4766-1-ND - FIXED IND 1UH 1.25A 196 MOHM SMD
(10) 732-4768-1-ND - FIXED IND 1UH 1.75A 133 MOHM SMD
(10) 732-4759-1-ND - FIXED IND 2.2UH 1.34A 302 MOHM
(10) 732-4873-1-ND - FIXED IND 470NH 2.2A 95 MOHM SMD
(10) 732-4874-1-ND - FIXED IND 470NH 2.25A 87 MOHM
(10) 732-4875-1-ND - FIXED IND 330NH 3.4A 38 MOHM SMD
(10) 732-4849-1-ND - FIXED IND 6.8UH 850MA 648 MOHM
(10) 732-4843-1-ND - FIXED IND 1UH 2.5A 75 MOHM SMD
(10) 732-5684-1-ND - FIXED IND 3.3UH 1.3A 260 MOHM
(10) 732-5677-1-ND - FIXED IND 470NH 3.4A 40 MOHM SMD
(10) 732-4947-1-ND - FIXED IND 470NH 3.2A 48 MOHM SMD
Other Names 732-5060
7443832-ND

21:18:25 7/1/2016