Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
74438313012 Datasheet 74438313012 - Wurth Electronics Inc 732-5291-2-ND FIXED IND 1.2UH 1.3A 174 MOHM 0
Standard Lead Time 16 Weeks
0.93000 3,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Active Wirewound Metal Composite 1.2µH ±30% 1.3A 3.2A Shielded 174 mOhm Max
-
109MHz
-
-40°C ~ 125°C 100kHz Surface Mount Nonstandard 0.063" L x 0.063" W (1.60mm x 1.60mm) 0.039" (1.00mm)
74438313012 Datasheet 74438313012 - Wurth Electronics Inc 732-5291-1-ND FIXED IND 1.2UH 1.3A 174 MOHM 2,895 - Immediate
1.70000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Active Wirewound Metal Composite 1.2µH ±30% 1.3A 3.2A Shielded 174 mOhm Max
-
109MHz
-
-40°C ~ 125°C 100kHz Surface Mount Nonstandard 0.063" L x 0.063" W (1.60mm x 1.60mm) 0.039" (1.00mm)
74438313012 Datasheet 74438313012 - Wurth Electronics Inc 732-5291-6-ND FIXED IND 1.2UH 1.3A 174 MOHM 2,895 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Active Wirewound Metal Composite 1.2µH ±30% 1.3A 3.2A Shielded 174 mOhm Max
-
109MHz
-
-40°C ~ 125°C 100kHz Surface Mount Nonstandard 0.063" L x 0.063" W (1.60mm x 1.60mm) 0.039" (1.00mm)
Results per Page
Page 1/1

20:43:34 9/27/2016