Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
744383130068 Datasheet 744383130068 - Wurth Electronics Inc 732-5288-2-ND FIXED IND 680NH 1.5A 126 MOHM 0
Standard Lead Time 16 Weeks
0.93000 3,000 Tape & Reel (TR)?
Alternate Packaging
WE-MAPI Wirewound Metal Composite 680nH ±30% 1.5A 3.8A Shielded 126 mOhm Max
-
135MHz
-
-40°C ~ 125°C 100kHz Surface Mount Nonstandard 0.063" L x 0.063" W (1.60mm x 1.60mm) 0.039" (1.00mm)
744383130068 Datasheet 744383130068 - Wurth Electronics Inc 732-5288-1-ND FIXED IND 680NH 1.5A 126 MOHM 2,995 - Immediate
1.70000 1 Cut Tape (CT)?
Alternate Packaging
WE-MAPI Wirewound Metal Composite 680nH ±30% 1.5A 3.8A Shielded 126 mOhm Max
-
135MHz
-
-40°C ~ 125°C 100kHz Surface Mount Nonstandard 0.063" L x 0.063" W (1.60mm x 1.60mm) 0.039" (1.00mm)
744383130068 Datasheet 744383130068 - Wurth Electronics Inc 732-5288-6-ND FIXED IND 680NH 1.5A 126 MOHM 2,995 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-MAPI Wirewound Metal Composite 680nH ±30% 1.5A 3.8A Shielded 126 mOhm Max
-
135MHz
-
-40°C ~ 125°C 100kHz Surface Mount Nonstandard 0.063" L x 0.063" W (1.60mm x 1.60mm) 0.039" (1.00mm)
Results per Page
Page 1/1

05:38:38 7/28/2016