All prices are in US dollars.
Digi-Key Part Number 725-1358-ND
Price Break Unit Price Extended Price
1 10.32000 10.32
10 9.82600 98.26
50 9.38340 469.17
100 9.10520 910.52
Quantity Available Digi-Key Stock: 38
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

S8-1204

Description RELAY REED SPST 1A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets S8 Relay Series Datasheet
Product Photos S8_SERIES
Featured Product S8 Series
Standard Package ? 60
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series S8
Packaging ? Bulk?
Relay Type Reed
Coil Type Non Latching
Coil Current 17.1mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 300VAC, 350VDC - Max
Turn On Voltage (Max) 9.6 VDC
Turn Off Voltage (Min) 2 VDC
Operate Time 1ms
Release Time 0.5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Rhodium (Rh)
Coil Power 206 mW
Coil Resistance 700 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog S8 Series
Other Names 725-1358
Customers who are interested in this product are also interested in:
  • S8-0504 - Cynergy 3 | 725-1357-ND DigiKey Electronics
  • S8-0504
  • Cynergy 3
  • RELAY REED SPST 1A 5V
  • Unit Price 10.32000

10:09:34 6/27/2016