Add To Favorites
Product Overview
Digi-Key Part Number 696-1368-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2272-5RJ1

Description RES CHAS MNT 5 OHM 5% 200W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Resistors

Family

Chassis Mount Resistors

Manufacturer

Riedon

Series PF2270
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 5
Tolerance ±5%
Power (Watts) 200W
Composition Thick Film
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Features -
Coating, Housing Type Aluminum Oxide
Mounting Feature Flanges
Size / Dimension 1.496" L x 0.984" W (38.00mm x 25.00mm)
Height 0.484" (12.30mm)
Lead Style M4 Threaded
Package / Case SOT-227-4
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 20
Other Names 696-1368
PF2272-5RJ1-ND

11:13:20 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 21.52000 21.52
10 18.80000 188.00
25 16.98760 424.69
50 16.13820 806.91
100 15.57190 1,557.19
250 14.72252 3,680.63
500 14.15626 7,078.13
1,000 13.59000 13,590.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback