Add To Favorites
Product Overview
Digi-Key Part Number 1040-1154-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

SN101SS

Description Joystick, 1 - Axis Analog (Hall Effect) Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN Series Brochure
Featured Product SN Series T-Bar Fader
Hall-Effect Joysticks
Online Catalog SN Series
Product Attributes Select All
Category

Switches

Family

Navigation Switches, Joystick

Manufacturer

Apem Inc.

Series SN
Part Status Active
Type Joystick, 1 - Axis
Actuator Type T-Handle
Switch Function 2-Way Directional
Functions, Extra -
Output Analog (Hall Effect)
Voltage - Supply 5VDC
Current Rating -
Voltage Rating - AC -
Voltage Rating - DC -
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Turret
Operating Temperature -20°C ~ 70°C
Panel Cutout Dimensions Rectangular - 56.00mm x 7.00mm
Ingress Protection -
Features -
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Force 50gf
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1040-1154

22:30:40 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 283.00000 283.00
10 265.00000 2,650.00
25 250.00000 6,250.00
50 238.00000 11,900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback