Add To Favorites
Product Overview
Digi-Key Part Number 1040-1155-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

SN101SN

Description Joystick, 1 - Axis Analog (Hall Effect) Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN Series Brochure
Featured Product SN Series T-Bar Fader
Hall-Effect Joysticks
Online Catalog SN Series
Product Attributes Select All
Category

Switches

Family

Navigation Switches, Joystick

Manufacturer

Apem-Inc.

Series SN
Type Joystick, 1 - Axis
Actuator Type T-Handle
Switch Function 2-Way Directional
Functions, Extra -
Output Analog (Hall Effect)
Voltage - Supply 5VDC
Current Rating -
Voltage Rating - AC -
Voltage Rating - DC -
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Turret
Operating Temperature -20°C ~ 70°C
Panel Cutout Dimensions Rectangular - 56.00mm x 7.00mm
Ingress Protection -
Features -
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Force 50gf
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1040-1155

11:42:26 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 198.73000 198.73
10 192.10800 1,921.08
25 178.85880 4,471.47
50 176.20900 8,810.45
100 172.23440 17,223.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback