Add To Favorites
Product Overview
Digi-Key Part Number 668-1445-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

AS07104PO-LW152-WR-R

Description 4 Ohm Magnetic Speaker 3W 100Hz ~ 20kHz Top Rectangular 86dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Part Numbering System
AS07104PO-LW152-WR-R
Featured Product Lead-Wire Speakers
Online Catalog AS Series
Product Attributes Select All
Category

Audio Products

Family

Speakers

Manufacturer

PUI-Audio,-Inc.

Series -
Type Magnetic
Frequency Range 100Hz ~ 20kHz
Impedance 4 Ohm
Sound Pressure Level 86dB
Power - Rated 3W
Power - Max 5W
Port Location Top
Shape Rectangular
Material - Cone Paper (Water Resistant)
Material - Magnet Nd-Fe-B
Termination Wire Leads
Size / Dimension 71.00mm L x 41.00mm W
Height 26.00mm
 
Related Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 200
Other Names 668-1445

11:57:25 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.73000 5.73
10 4.58000 45.80
100 3.77850 377.85
500 3.43500 1,717.50
1,000 2.97700 2,977.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback