Add To Favorites
Product Overview
Digi-Key Part Number 668-1442-ND
Quantity Available 247
Can ship immediately
Manufacturer

Manufacturer Part Number

AS05008MS-LW152-R

Description 8 Ohm Magnetic Speaker 1.5W 800Hz ~ 7kHz Top Square 85dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Part Numbering System
AS05008MS-LW152-R
Online Catalog AS Series
Product Attributes Select All
Category

Audio Products

Family

Speakers

Manufacturer

PUI Audio, Inc.

Series -
Part Status Active
Type Magnetic
Frequency Range 800Hz ~ 7kHz
Impedance 8 Ohm
Sound Pressure Level 85dB
Power - Rated 1.5W
Power - Max 3W
Port Location Top
Shape Square
Material - Cone PET
Material - Magnet N35
Termination Wire Leads
Size / Dimension 50.50mm L x 50.50mm W
Height 12.00mm
 
Related Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 360
Other Names 668-1442

12:13:35 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 4.38
10 3.50000 35.00
100 2.88750 288.75
500 2.62500 1,312.50
1,000 2.27500 2,275.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback