Add To Favorites
Product Overview
Digi-Key Part Number 668-1441-ND
Quantity Available 917
Can ship immediately

Manufacturer Part Number


Description 8 Ohm Magnetic Speaker 1W 450Hz ~ 20kHz Top Rectangular 84dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All

Audio Products




PUI Audio, Inc.

Series -
Part Status Active
Type Magnetic
Frequency Range 450Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 84dB
Power - Rated 1W
Power - Max 2W
Port Location Top
Shape Rectangular
Material - Cone Paper (Water Resistant)
Material - Magnet Nd-Fe-B
Termination Wire Leads
Size / Dimension 40.00mm L x 28.30mm W
Height 11.50mm
You May Also Be Interested In:
Additional Resources
Standard Package ? 40
Other Names 668-1441

16:03:11 10/23/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.15000 5.15
10 4.12000 41.20
100 3.39900 339.90
500 3.09000 1,545.00
1,000 2.67800 2,678.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback