Add To Favorites
Product Overview
Digi-Key Part Number 668-1435-ND
Quantity Available 2,229
Can ship immediately
Manufacturer

Manufacturer Part Number

AS01808MR-LW152-R

Description 8 Ohm Magnetic Speaker 1W 250Hz ~ 20kHz Top Round 80dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Part Numbering System
AS01808MR-LW152-R Preliminary
Featured Product Lead-Wire Speakers
Online Catalog AS Series
Product Attributes Select All
Category

Audio Products

Family

Speakers

Manufacturer

PUI-Audio,-Inc.

Series AS
Type Magnetic
Frequency Range 250Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 80dB
Power - Rated 1W
Power - Max 1.5W
Port Location Top
Shape Round
Material - Cone PET
Material - Magnet Rare Earth
Termination Wire Leads
Size / Dimension 18.00mm Dia
Height 6.00mm
 
Related Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 50
Other Names 668-1435

09:58:43 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 4.45000 4.45
10 3.56000 35.60
100 2.93700 293.70
500 2.67000 1,335.00
1,000 2.31400 2,314.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback