• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number SOU1860-ND
Price Break Unit Price Extended Price
25 63.92000 1,598.00
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

JDXFD2T002MSN

Description CONN PLUG 10POS STRGHT PIN SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JDX Hybrid
Product Photos JDXFD2T002MSN
Featured Product JDX Mixed Power and Signal Connector
Standard Package ? 25
Category

Connectors, Interconnects

Family

Circular Connectors

Series JDX Hybrid
Packaging ? Bulk?
Connector Type Plug, Male Pins
Number of Positions 10
Shell Size - Insert 2-002
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Push-Twist
Orientation T
Ingress Protection IP68 - Dust Tight, Waterproof
Shell Material, Finish Brass, Black Chrome over Nickel Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness -
Current Rating 2A, 26A
Voltage - Rated 700VDC
Operating Temperature -40°C ~ 125°C
Online Catalog JDX Hybrid Series
Mating Products
SOU1863-ND - CONN RCPT 10POS PNL MNT SKT SLDR
Other Names SOU1860

06:55:43 5/24/2016