Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SOU1859-ND
Quantity Available

Manufacturer Part Number


Description 8 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets JDX Hybrid
Featured Product JDX Mixed Power and Signal Connector
Online Catalog JDX Hybrid Series
Product Attributes Select All

Connectors, Interconnects


Circular Connectors


Souriau Connection Technology

Series JDX Hybrid
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 2-001
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Push-Twist
Orientation T
Ingress Protection IP68 - Dust Tight, Waterproof
Shell Material, Finish Brass, Black Chrome over Nickel Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness -
Current Rating 2A, 26A
Voltage - Rated 700VDC
Operating Temperature -40°C ~ 125°C
Mating Products
Additional Resources
Standard Package ? 25
Other Names SOU1859

08:28:32 10/26/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
25 56.73000 1,418.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback