• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number SOU1861-ND
Price Break Unit Price Extended Price
25 67.58000 1,689.50
Quantity Available
Manufacturer

Manufacturer Part Number

JDXER2T003FSN

Description CONN RCPT 9POS PNL MNT SKT SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

JDXER2T003FSN Souriau Connection Technology | SOU1861-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets JDX Hybrid
Product Photos JDXER2T003FSN
Featured Product JDX Mixed Power and Signal Connector
Standard Package ? 25
Category

Connectors, Interconnects

Family

Circular Connectors

Series JDX Hybrid
Packaging ? Bulk?
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert 2-003
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Push-Twist
Orientation T
Ingress Protection IP68 - Dust Tight, Waterproof
Shell Material, Finish Brass, Black Chrome over Nickel Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness -
Current Rating 2A, 17A
Voltage - Rated 700VDC
Operating Temperature -40°C ~ 125°C
Online Catalog JDX Hybrid Series
Mating Products
SOU1864-ND - CONN PLUG 9POS STRGHT PIN SOLDER
Other Names SOU1861

18:53:26 2/5/2016