Product Index  >  Discrete Semiconductor Products  >  Diodes, Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
CDBZ310200H-HF Datasheet CDBZ310200H-HF - Comchip Technology 641-1495-2-ND DIODE SCHOTTKY 200V 10A TO277 0
Standard Lead Time 8 Weeks
0.54530 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Schottky 200V 10A 820mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 200V
-
Surface Mount TO-277, 3-PowerDFN TO-277 (Z3) -55°C ~ 150°C
CDBZ310200H-HF Datasheet CDBZ310200H-HF - Comchip Technology 641-1495-1-ND DIODE SCHOTTKY 200V 10A TO277 1,674 - Immediate
1.48000 1 Cut Tape (CT)?
Alternate Packaging
-
Schottky 200V 10A 820mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 200V
-
Surface Mount TO-277, 3-PowerDFN TO-277 (Z3) -55°C ~ 150°C
CDBZ310200H-HF Datasheet CDBZ310200H-HF - Comchip Technology 641-1495-6-ND DIODE SCHOTTKY 200V 10A TO277 1,674 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Schottky 200V 10A 820mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 200V
-
Surface Mount TO-277, 3-PowerDFN TO-277 (Z3) -55°C ~ 150°C
Results per Page
Page 1/1

22:12:36 5/29/2016