Product Index  >  Integrated Circuits (ICs)  >  PMIC - AC DC Converters, Offline Switchers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
TEA1721AT/N1,118 Datasheet TEA1721AT/N1,118 - NXP Semiconductors 568-9556-2-ND IC SMPS CTLR W/PWR SWITCH 7-SOIC 2,500 - Immediate
0.39200 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active
-
Yes 700V Flyback 17V 8.5 V ~ 35 V 75% 22.5kHz ~ 50.5kHz 5W Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads 7-SO Surface Mount
TEA1721AT/N1,118 Datasheet TEA1721AT/N1,118 - NXP Semiconductors 568-9556-1-ND IC SMPS CTLR W/PWR SWITCH 7-SOIC 2,563 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
-
Active
-
Yes 700V Flyback 17V 8.5 V ~ 35 V 75% 22.5kHz ~ 50.5kHz 5W Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads 7-SO Surface Mount
TEA1721AT/N1,118 Datasheet TEA1721AT/N1,118 - NXP Semiconductors 568-9556-6-ND IC SMPS CTLR W/PWR SWITCH 7-SOIC 2,563 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active
-
Yes 700V Flyback 17V 8.5 V ~ 35 V 75% 22.5kHz ~ 50.5kHz 5W Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads 7-SO Surface Mount
Results per Page
Page 1/1

03:44:30 8/28/2016