Product Index  >  Discrete Semiconductor Products  >  FETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PSMN4R2-30MLDX Datasheet PSMN4R2-30MLDX - NXP Semiconductors 568-11376-2-ND MOSFET N-CH 30V 70A LFPAK33 0
0.22100 1,500 Tape & Reel (TR)?
Alternate Packaging
-
MOSFET N-Channel, Schottky, Metal Oxide Logic Level Gate, 4.5V Drive 30V 70A (Tc) 4.3 mOhm @ 25A, 10V 2.2V @ 1mA 29.3nC @ 10V 1795pF 15V 65W -55°C ~ 175°C (TJ) Surface Mount SOT-1210, 8-LFPAK33 (5-Lead) LFPAK33
PSMN4R2-30MLDX Datasheet PSMN4R2-30MLDX - NXP Semiconductors 568-11376-1-ND MOSFET N-CH 30V 70A LFPAK33 22 - Immediate
0.59000 1 Cut Tape (CT)?
Alternate Packaging
-
MOSFET N-Channel, Schottky, Metal Oxide Logic Level Gate, 4.5V Drive 30V 70A (Tc) 4.3 mOhm @ 25A, 10V 2.2V @ 1mA 29.3nC @ 10V 1795pF 15V 65W -55°C ~ 175°C (TJ) Surface Mount SOT-1210, 8-LFPAK33 (5-Lead) LFPAK33
PSMN4R2-30MLDX Datasheet PSMN4R2-30MLDX - NXP Semiconductors 568-11376-6-ND MOSFET N-CH 30V 70A LFPAK33 22 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
MOSFET N-Channel, Schottky, Metal Oxide Logic Level Gate, 4.5V Drive 30V 70A (Tc) 4.3 mOhm @ 25A, 10V 2.2V @ 1mA 29.3nC @ 10V 1795pF 15V 65W -55°C ~ 175°C (TJ) Surface Mount SOT-1210, 8-LFPAK33 (5-Lead) LFPAK33
Results per Page
Page 1/1

10:37:01 5/29/2016