Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PSMN3R0-30YLDX Datasheet PSMN3R0-30YLDX - NXP Semiconductors 568-11379-2-ND MOSFET N-CH 30V 100A LFPAK 0
0.28800 1,500 Tape & Reel (TR)?
Alternate Packaging
-
MOSFET N-Channel, Metal Oxide Logic Level Gate, 4.5V Drive 30V 100A (Tc) 3.1 mOhm @ 25A, 10V 2.2V @ 1mA 46.4nC @ 10V 2939pF @ 15V 91W -55°C ~ 175°C (TJ) Surface Mount SC-100, SOT-669, 4-LFPAK LFPAK, Power-SO8
PSMN3R0-30YLDX Datasheet PSMN3R0-30YLDX - NXP Semiconductors 568-11379-1-ND MOSFET N-CH 30V 100A LFPAK 1,083 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
-
MOSFET N-Channel, Metal Oxide Logic Level Gate, 4.5V Drive 30V 100A (Tc) 3.1 mOhm @ 25A, 10V 2.2V @ 1mA 46.4nC @ 10V 2939pF @ 15V 91W -55°C ~ 175°C (TJ) Surface Mount SC-100, SOT-669, 4-LFPAK LFPAK, Power-SO8
PSMN3R0-30YLDX Datasheet PSMN3R0-30YLDX - NXP Semiconductors 568-11379-6-ND MOSFET N-CH 30V 100A LFPAK 1,083 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
MOSFET N-Channel, Metal Oxide Logic Level Gate, 4.5V Drive 30V 100A (Tc) 3.1 mOhm @ 25A, 10V 2.2V @ 1mA 46.4nC @ 10V 2939pF @ 15V 91W -55°C ~ 175°C (TJ) Surface Mount SC-100, SOT-669, 4-LFPAK LFPAK, Power-SO8
Results per Page
Page 1/1

11:12:04 7/25/2016