Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PSMN2R4-30MLDX Datasheet PSMN2R4-30MLDX - NXP USA Inc. 568-11374-2-ND MOSFET N-CH 30V 70A LFPAK33 0
0.24000 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active MOSFET N-Channel, Metal Oxide Logic Level Gate, 4.5V Drive 30V 70A (Tc) 2.4 mOhm @ 25A, 10V 2.2V @ 1mA 51nC @ 10V 3264pF @ 15V 91W -55°C ~ 175°C (TJ) Surface Mount SOT-1210, 8-LFPAK33 (5-Lead) LFPAK33
PSMN2R4-30MLDX Datasheet PSMN2R4-30MLDX - NXP USA Inc. 568-11374-1-ND MOSFET N-CH 30V 70A LFPAK33 378 - Immediate
0.58000 1 Cut Tape (CT)?
Alternate Packaging
-
Active MOSFET N-Channel, Metal Oxide Logic Level Gate, 4.5V Drive 30V 70A (Tc) 2.4 mOhm @ 25A, 10V 2.2V @ 1mA 51nC @ 10V 3264pF @ 15V 91W -55°C ~ 175°C (TJ) Surface Mount SOT-1210, 8-LFPAK33 (5-Lead) LFPAK33
PSMN2R4-30MLDX Datasheet PSMN2R4-30MLDX - NXP USA Inc. 568-11374-6-ND MOSFET N-CH 30V 70A LFPAK33 378 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active MOSFET N-Channel, Metal Oxide Logic Level Gate, 4.5V Drive 30V 70A (Tc) 2.4 mOhm @ 25A, 10V 2.2V @ 1mA 51nC @ 10V 3264pF @ 15V 91W -55°C ~ 175°C (TJ) Surface Mount SOT-1210, 8-LFPAK33 (5-Lead) LFPAK33
Results per Page
Page 1/1

06:18:43 12/3/2016