All prices are in US dollars.
Digi-Key Part Number 568-10923-ND
Price Break Unit Price Extended Price
1 11.43000 11.43
10 10.50900 105.09
100 8.87540 887.54
500 7.89526 3,947.63
1,000 7.24185 7,241.85
Quantity Available Digi-Key Stock: 861
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC4370FET256E

Description IC MCU 32BIT 256LBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPC4370
Product Photos 256-LBGA
Product Training Modules SPI Flash Interface LPC Cortex-M Microcontrollers
PWM and Timer Applications Featuring SCTimer/PWM
Serial GPIO (SGPIO) Peripheral
Design Resources Development Tool Selector
Featured Product 204 MHz, 32-bit Cortex-M4/Cortex-M0 LPC4370 MCUs
PCN Design/Specification LPC18X0,LPC43X0 IRC Update 22/Aug/2014
Datasheet Update 18/Apr/2015
LPC18/LCP43 Des Chg 03/Oct/2015
LPC18(S)x0/LPC43(S)x0 Des Chg Update 11/Dec/2015
Design Chg 10/Feb/2016
Standard Package ? 90
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series LPC43xx
Packaging ? Tray?
Core Processor ARM® Cortex®-M4/M0/M0
Core Size 32-Bit Tri-Core
Speed 204MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 164
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 282K x 8
Voltage - Supply (Vcc/Vdd) 2.2 V ~ 3.6 V
Data Converters A/D 16x10b, 6x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 256-LBGA
Supplier Device Package 256-LBGA (17x17)
Online Catalog LPC43xx Series
For Use With
568-10930-ND - BOARD EVAL LPC-LINK 2
EA-XPR-200-ND - LPC-LINK 2
Other Names 568-10923
935299462551
LPC4370FET256E-ND
Customers who are interested in this product are also interested in:
  • OM13054,598 - NXP Semiconductors | 568-10930-ND DigiKey Electronics
  • OM13054,598
  • NXP Semiconductors
  • BOARD EVAL LPC-LINK 2
  • Unit Price 21.28000
  • EA-XPR-202 - Embedded Artists | EA-XPR-202-ND DigiKey Electronics
  • EA-XPR-202
  • Embedded Artists
  • LAB TOOL LPCXPRESSO W/LPC-LINK 2
  • Unit Price 136.00000
  • EA-XPR-200 - Embedded Artists | EA-XPR-200-ND DigiKey Electronics
  • EA-XPR-200
  • Embedded Artists
  • LPC-LINK 2
  • Unit Price 20.00000
  • LPC4367JBD208E - NXP Semiconductors | 568-12860-ND DigiKey Electronics
  • LPC4367JBD208E
  • NXP Semiconductors
  • IC MCU 32BIT 1MB FLASH 208LQFP
  • Unit Price 14.68000
  • LT3081EFE#PBF - Linear Technology | LT3081EFE#PBF-ND DigiKey Electronics
  • LT3081EFE#PBF
  • Linear Technology
  • IC REG LDO ADJ 1.5A 16TSSOP
  • Unit Price 5.70000

16:53:20 4/29/2016