• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 568-11346-ND
Price Break Unit Price Extended Price
90 5.97922 538.13
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

LPC1548JBD100E

Description IC MCU 32BIT 128KB FLASH 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPC15xx Datasheet
Product Photos 100-LQFP
Product Training Modules PWM and Timer Applications Featuring SCTimer/PWM
Microcontroller I/O Switch Matrix
Design Resources Development Tool Selector
Featured Product LPC1500 Microcontroller Family
PCN Design/Specification Datasheet Update 09/May/2015
Standard Package ? 90
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series LPC15xx
Packaging ? Tray?
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 76
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Online Catalog LPC15xx
For Use With
568-10930-ND - BOARD EVAL LPC-LINK 2
EA-XPR-200-ND - LPC-LINK 2
Other Names 568-11346
935302467551

03:46:24 6/30/2016