Add To Favorites
Product Overview
Digi-Key Part Number 568-11342-ND
Quantity Available 773
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC1519JBD100E

Description ARM® Cortex®-M3 LPC15xx Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LPC15xx Datasheet
Product Training Modules PWM and Timer Applications Featuring SCTimer/PWM
Microcontroller I/O Switch Matrix
Design Resources Development Tool Selector
Featured Product LPC1500 Microcontroller Family
PCN Design/Specification Datasheet Update 09/May/2015
Online Catalog LPC15xx
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Manufacturer

NXP Semiconductors

Series LPC15xx
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 76
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 36K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 90
Other Names 568-11342
935302792551

18:54:11 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.15000 6.15
10 5.55400 55.54
100 4.59830 459.83
500 4.00412 2,002.06
1,000 3.48746 3,487.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback