Add To Favorites
Product Overview
Digi-Key Part Number 568-11339-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC1517JBD64E

Description ARM® Cortex®-M3 LPC15xx Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LPC15xx Datasheet
Product Training Modules PWM and Timer Applications Featuring SCTimer/PWM
Microcontroller I/O Switch Matrix
Design Resources Development Tool Selector
Featured Product LPC1500 Microcontroller Family
PCN Design/Specification Datasheet Update 09/May/2015
Online Catalog LPC15xx
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Manufacturer

NXP-Semiconductors

Series LPC15xx
Packaging ? Tray ?
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 46
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 160
Other Names 568-11339
935302761551

14:59:55 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.52000 5.52
10 4.95800 49.58
100 4.06240 406.24
500 3.45828 1,729.14
1,000 2.91662 2,916.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LPC1517JBD64Y-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.91662
Send Feedback