All prices are in US dollars.
Digi-Key Part Number 568-11338-ND
Price Break Unit Price Extended Price
1 5.08000 5.08
10 4.56200 45.62
100 3.73760 373.76
500 3.18172 1,590.86
1,000 2.68338 2,683.38
Quantity Available Digi-Key Stock: 173
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC1517JBD48E

Description IC MCU 32BIT ARM 48LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

LPC1517JBD48E NXP Semiconductors | 568-11338-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets LPC15xx Datasheet
Product Photos 48-LQFP
Product Training Modules PWM and Timer Applications Featuring SCTimer/PWM
Microcontroller I/O Switch Matrix
Design Resources Development Tool Selector
Featured Product LPC1500 Microcontroller Family
PCN Design/Specification Datasheet Update 09/May/2015
Standard Package ? 250
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series LPC15xx
Packaging ? Tray?
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 32
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Online Catalog LPC15xx
For Use With
568-10930-ND - BOARD EVAL LPC-LINK 2
EA-XPR-200-ND - LPC-LINK 2
Other Names 568-11338
935302757551
Customers who are interested in this product are also interested in:
  • OM13056 - NXP Semiconductors | 568-11353-ND DigiKey Electronics
  • OM13056
  • NXP Semiconductors
  • DEV BOARD LPC1549 LPCXPRESSO
  • Unit Price 25.00000
  • XC6220B331MR-G - Torex Semiconductor Ltd | 893-1133-1-ND DigiKey Electronics
  • XC6220B331MR-G
  • Torex Semiconductor Ltd
  • IC REG LDO 3.3V 1A SOT25
  • Unit Price 0.99000
  • SMF26A-TP - Micro Commercial Co | SMF26A-TPMSCT-ND DigiKey Electronics
  • SMF26A-TP
  • Micro Commercial Co
  • TVS DIODE 26VWM 42.1VC SOD123FL
  • Unit Price 0.49000
  • 1752120 - Phoenix Contact | 277-7681-ND DigiKey Electronics
  • 1752120
  • Phoenix Contact
  • CONN TERM BLK 4POS 3.5MM GRN
  • Unit Price 2.21000

01:19:19 2/6/2016