All prices are in US dollars.
Digi-Key Part Number 568-11003-ND
Price Break Unit Price Extended Price
1 5.12000 5.12
10 4.59700 45.97
100 3.76620 376.62
500 3.20612 1,603.06
1,000 2.70396 2,703.96
Quantity Available Digi-Key Stock: 519
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC11U68JBD64E

Description IC MCU 32BIT 256KB FLASH 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPC11U6x Datasheet
LPC11U6x/E6x User Manual
Product Photos 64-LQFP
Design Resources Development Tool Selector
Featured Product LPC11U6X MCUs
Standard Package ? 160
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series LPC11Uxx
Packaging ? Tray?
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, Microwire, SPI, SSI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 48
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 36K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Online Catalog LPC11U6x/E6x
For Use With
568-10930-ND - BOARD EVAL LPC-LINK 2
568-11005-ND - BOARD LPCXPRESSO LINK 2
EA-XPR-200-ND - LPC-LINK 2
Other Names 568-11003
935302501551
Customers who are interested in this product are also interested in:
  • PRTR5V0U2X,215 - NXP Semiconductors | 568-4140-1-ND DigiKey Electronics
  • PRTR5V0U2X,215
  • NXP Semiconductors
  • TVS DIODE 5.5VWM SOT143B
  • Unit Price 0.52000
  • 10118193-0001LF - Amphenol FCI | 609-4616-1-ND DigiKey Electronics
  • 10118193-0001LF
  • Amphenol FCI
  • CONN USB MICRO B RECPT SMT R/A
  • Unit Price 0.46000
  • LPC11U68JBD48E - NXP Semiconductors | 568-12508-ND DigiKey Electronics
  • LPC11U68JBD48E
  • NXP Semiconductors
  • IC MCU 32BIT 256KB FLASH 48LQFP
  • Unit Price 4.98000
  • LM60CIZ/NOPB - Texas Instruments | LM60CIZ/NOPB-ND DigiKey Electronics
  • LM60CIZ/NOPB
  • Texas Instruments
  • SENSOR TEMP ANLG VOLT TO-92-3
  • Unit Price 1.05000

10:37:56 5/4/2016